Würth Elektronik Midcom 750343164 Active Clamp Forward Transformer
Würth Elektronik Midcom 750343164 Active Clamp Forward Transformer for Texas Instruments 70W IEEE802.3bt PD Reference Designs features a low-profile height of 10.5mm and a 5V/14A output. The Würth Elektronik low-profile PoE planar transformer offers a 200kHz to 700kHz switching frequency and less than 1% leakage inductance. Applications include VoIP, wireless LAN access points, wired internet protocol security cameras, and the Internet of Things (IoT).Features
- Low profile height of 10.5mm
- 5V/14A output
- High-efficiency active clamp forward design
- Switching frequency of 200kHz to 700kHz
- Less than 1% leakage inductance
- Auxiliary winding included
- Functional insulation
- 2250VDC isolation voltage at 1s
- -40°C to +125°C operating temperature
- Lead-free and RoHS compliant
Applications
- Voice over Internet Protocol telephones
- Wireless LAN access points
- Wired Internet Protocol security cameras
- IoT
- IEEE 802.3bt PD applications for Type 3 or Type 4 PoE
Publicado: 2018-03-07
| Atualizado: 2023-05-05