BIVAR FLP Flexible Light Pipe System

Bivar FLP Flexible Light Pipe System features a built-in through-hole LED. The FLP series allows users to route light from a PCB-mounted LED to a front-panel indicator when direct alignment is not possible. The Bivar FLP Flexible Light Pipe System provides maximum flexibility in indicator placement within enclosed or complex assemblies.

Why Choose Bivar Flexible Light Pipe System?

•  Supports optimal PCB layouts by relocating indicators
•  Reduces mechanical complexity - no secondary PCBs or wiring
•  Provides electrical isolation and ESD protection
•  Multiple fiber diameters, lengths, lens styles, and LED configurations
•  Proven across industrial, communication, healthcare, and consumer technologies

Features

  • Vertical or horizontal configurations
  • Flexible optical fiber supports long or complex routing paths, including bends and offsets
  • Wide range of fiber lengths, supporting short internal runs to extended distances within large enclosures
  • Variety of LED colors to choose from
  • Broad selection of lens shapes and sizes to accommodate various panel designs
  • Secure press-fit panel mounting for stable, vibration-resistant installation
  • Constructed from non-conductive, UL-rated materials for electrical isolation and safety

Applications

  • Industrial and instrumentation equipment using through-hole LED architectures
  • Designs where PCB layout or enclosure geometry prevents direct LED-to-panel alignment
  • Applications requiring flexible routing around obstructions or across distances within an enclosure
Publicado: 2025-12-30 | Atualizado: 2026-01-27