BIVAR Flexible Light Pipe Lenses

BIVAR Flexible Light Pipe Lenses are designed for light pipes that return flexibility to the designer and eliminate components and costly assembly steps. The result is a practical and economical indication solution. Light pipes are the perfect solution for moving light from the source to the destination. Bivar light pipes act as a conduit for the light allowing for distances of a few millimeters up to 100 meters. These flexible light pipe lenses are available with a clear flat or round surface, for LED sizes of 4.2mm, 5mm, or 7mm. The FLP25-10.0 and FLPF-10.0 lenses also feature a 2.0mm fiber optic core.

Features

  • Color: clear
  • Mounting style: panel
  • Designed for use with:
    • Bivar SM series surface mount LEDs
    • Vertical and horizontal mounted 3mm and 5mm through hole LEDs
    • Orca R series LEDs
  • Lenses are molded from optical grade plastic, allowing for maximum light transmission
  • Uniform illumination and wide angle viewing capability
  • 2mm fiber optic core for FLP25-10.0 and FLPF-10.0

Applications

  • Small space accent lighting
  • Datacom
  • Security
  • Energy and utility
  • Lighting
  • Aerospace
  • Transportation
  • Industrial
View Results ( 3 ) Page
Nº de ref. Ficha técnica Tamanho do LED
FLP25-10.0 FLP25-10.0 Ficha técnica 7 mm
FLPF-10.0 FLPF-10.0 Ficha técnica 4.2 mm
LC2-10.0 LC2-10.0 Ficha técnica 5.1 mm
Publicado: 2012-08-03 | Atualizado: 2025-12-30