Bourns MF-USMF Multifuse® AEC-Q200 PTC Resettable Fuses

Bourns MF-USMF Multifuse® PTC Resettable Fuses are AEC-Q200 and RoHS compliant and provide fast tripping resettable circuit protection. Bourns MF-USMF PTC Resettable Fuses offer a small footprint size (1210) and operate over a -40°C to +85°C operating temperature range. These Multifuse devices are ideal for game consoles, PC motherboards, mobile phones, digital cameras, and more.

Features

  • Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components
  • Fast tripping resettable circuit protection
  • Surface mount packaging for automated assembly
  • Small footprint size (1210)
  • RoHS compliant
  • Halogen free
  • UL and TüV certifications

Applications

  • Game consoles
  • PC motherboards
  • USB port protection - USB 2.0, 3.0, and OTG
  • IEEE 1394 ports
  • HDMI 1.4 source protection
  • Mobile phones
  • Digital cameras

Specifications

  • -40°C to +85°C operating temperature range
  • 6V to 30V maximum voltage
  • 0.05A to 1.75A hold current
  • 0.090Ω to 50.000Ω R1 maximum resistance
  • Moisture Sensitivity Level (MSL) 1
  • ESD Classification - HBM Class 6
Publicado: 2019-06-26 | Atualizado: 2023-03-23