MF-RX Resettable Fuses - PPTC

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX 2 749In Stock
12 000Expected 2/27/2026
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V .9A-HD 40A MAX 1 278In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 72V RADIAL LEADED 75In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-RX/72 PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V .9A-HD 40A MAX 3 101In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.75A 72V RADIAL LEADED 1 026In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-RX/72 PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 72V RADIAL LEADED 3 418In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM 2 384In Stock
Min.: 1
Mult.: 1

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 8 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 72V RADIAL LEADED 530In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED 11 677In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-RX/72 PCB Mount Radial 750 mA 72 VDC 1.5 A 400 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED 2 285In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED 2 285In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-RX/72 PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 3A-HD 40A MAX 651In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX 2 342In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX 3 370In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 72V RADIAL LEADED 10 014In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60Volt 40Amps Hold 2.5 Trip 5Amps 48In Stock
Min.: 1
Mult.: 1

MF-RX PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

MF-RX PCB Mount Radial 900 mA 72 V 40 A - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

MF-RX PCB Mount Radial 3 A 72 V 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.75A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

MF-RX PCB Mount Radial 3.75 A 72 V 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

MF-RX PCB Mount Radial 3 A 72 V 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12 000
Mult.: 3 000
Reel: 3 000

MF-RX PCB Mount Radial 300 mA 72 V 40 A - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

MF-RX PCB Mount Radial 300 mA 72 V 40 A - 40 C + 85 C Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

MF-RX/72 PCB Mount Radial 200 mA 72 VDC 400 mA 2.84 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

MF-RX/72 PCB Mount Radial 900 mA 72 VDC 1.8 A 310 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.6A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9 000
Mult.: 3 000

MF-RX/72 PCB Mount Radial 1.6 A 72 V 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk