Sub-GHz Modules

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA - 40 C + 85 C 17.8 mm x 26.7 mm x 3.34 mm Tray
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

ZM5202 868 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

ZM5202 921 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

ZM5202 908 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa RF Pad (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa UFL (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 868 MHz SMT LoRa RF Pad (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 868 MHz SMT LoRa RF Pad (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 868 MHz SMT LoRa UFL (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 868 MHz SMT LoRa UFL (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa RF Pad (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa UFL (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 915 MHz SMT LoRa RF Pad (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 915 MHz SMT LoRa RF Pad (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 915 MHz SMT LoRa UFL (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 915 MHz X1 LoRa SMA w/Programming Header (50 Pk)
Non-Stocked
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C SMA 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules AS923 MHz SMT LoRa UFL (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
923 MHz I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1

MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules AU915 MHz LoRa Module UFL/TRC (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules AS923 MHz LoRa Module TRC (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules AU915 MHz LoRa Module UFL/TRC (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (1000 Pk)
Non-Stocked
Min.: 1
Mult.: 1
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules AU915 MHz LoRa Module TRC (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm