CUI Devices
CUI Devices is an electronic components manufacturer dedicated to nurturing the spirit of innovation by being more human—caring more than is expected, embracing evolution, taking a holistic approach, and having fun along away. The company specializes in an ever-expanding range of product technologies, including interconnect, audio, thermal management, motion, relay, sensor and switch solutions.
Produtos em destaque por CUI Devices

HDMI 2.0 Receptacle Connectors
Available in vertical and horizontal orientations with SMT, mid-mount SMT, and through-hole options.

Interruptores táteis iluminados
Com construção robusta, com melhor atuação e longevidade, disponíveis em várias cores de iluminação.

High-Temperature Terminal Blocks
Extended temperature range of up +130°C and are designed for EV, solar, and high-power applications.

CPIM Medical Buzzers
Offers a 5VDC rated voltage, 150mA input peak current, and 150Hz to 4000Hz frequency range.