NXP Semiconductors Integrated Load Switches
NXP Semiconductors Integrated Load Switches are feature-rich logic controlled high side load switches that manage the distribution of power in application sub-systems to significantly reduce total power dissipation. Available in extremely small WLCSP packages and with a continuous current as low as 500mA and as high as 3A, NXP Load Switches are suitable for multiple space-constrained applications. Load switches are ideal for use in portable systems to extend battery life and optimize charging cycles.NXP Load Switches integrate reverse voltage protection, over-voltage protection, over-current protection, and over-temperature protection. These protection features prevent damage to the load switch and the components it supplies when a system fail event is detected. Integrated slew-rate control reduces the inrush current when supplying a sub-system.
Features
- Wide input voltage range of 1.1V to 20V for design flexibility
- Low RON of 20mΩ (typical) for low loss across the switch
- Overvoltage tolerant threshold control logic eliminates external level shifters
- Integrated resistor to discharge load capacitance when the switch is disabled
- Reverse voltage protection
- Low power off-leakage current for extended battery life
- Under-voltage lockout ensures the switch remains disabled when a voltage less than the operating range is applied
- Over-temperature shutdown prevents any damage to switch and downstream peripherals
Applications
- Battery charging control in cell phones
- Power management in battery-operated electronics
- Power supply routing, isolation, and distribution
Example Block Diagram (NX30P6093A)
Publicado: 2015-02-10
| Atualizado: 2025-04-06