STMicroelectronics STEVAL-CTM011V1 Mainstream Compressor Solution

STMicroelectronics STEVAL-CTM011V1 Mainstream Compressor Solution is a three-phase inverter based on the STSPIN32F0601Q controller. The solution embeds a 3-phase 600V gate driver and an Arm® Cortex®-M0 STM32 MCU. The power stage features STGD5H60DF IGBTs. The board supports one-shunt and two-plus one-shunt sensing topology.

Features

  • Complete system solution made by ready-to-use hardware and firmware
  • Fitting a wide range of applications supplied from the mains, rated up to 250W
    • refrigerator compressors
    • pumps and fans
    • industrial appliances
  • High-efficiency value
    • Inverter efficiency > 96.5% at 3000rpm
  • Very low standby power consumption and overcurrent/undervoltage protections
  • RoHS compliant
  • Based on STSPIN32F0601Q intelligent 3-phase motor controller with embedded STM32
  • Power supply based on VIPER122 in buck configuration to generate onboard DC voltages
  • Inverter power stage based on STGD5H60DF IGBT rated 600V and 5A
  • Compact size 7.5cm x 11.2cm
  • Equipped with proven sensorless field-oriented control (FOC) firmware in one shunt or 2+1 shunt topology
Publicado: 2022-07-21 | Atualizado: 2022-07-22